5TG4824 | Siemens

Hotel card counter, electric white, IP20, 5TG4824

Order No.: 80P8729
EAN: 4001869308432
MPN:
5TG4824
5TG4824
Series: DELTA i-system
5TG4824 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
61.9871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.9871 €

DELTA i-system HotelCard switch illuminated electrical white, 55x 55 mm DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Ausführung Hotel Cardschalter
beleuchtet No
Farbe elektroweiß
Schutzart (IP) IP20
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes