5TG4830-0CH | Siemens

Hotel card counter, choco, IP20, 5TG4830-0CH

Order No.: 80P8732
EAN: 4001869554778
MPN:
5TG4830-0CH
5TG48300CH
Series: DELTA style
5TG4830-0CH Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
74.375 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.375 €

DELTA style Hotelcard with light and Label Field Chocolate DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Ausführung Hotel Cardschalter
beleuchtet Yes
Farbe schoko
Schutzart (IP) IP20
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes