5TG4830-0MG | Siemens

Hotel card counter, gold, IP20, 5TG4830-0MG

Order No.: 80P8733
EAN: 4047624274161
MPN:
5TG4830-0MG
5TG48300MG
Series: DELTA style
5TG4830-0MG Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
76.0529 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.0529 €

Style, HotelCard switch illuminated 68x 68 mm malt gold DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Ausführung Hotel Cardschalter
beleuchtet Yes
Farbe gold
Schutzart (IP) IP20
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes