5WG1220-2DB31 | Siemens
Flush mounted pushbutton interface, gray, IP20, 5WG1220-2DB31
Order No.: 81P7173
EAN: 4001869438276
MPN:
5WG1220-2DB31
5WG12202DB31
Unit Price (€ / pc.)
104.3868 € *
Available: 0 pcs.
Leadtime: On Request **
Push button interface, 5WG1220-2DB31, Siemens
The KNX Pushbutton interface UP 220D31 features four potential-free contacts and an output for controlling LEDs.
Technical specifications
Ausführung | UP-Taster-Schnittstelle | |
beleuchtet | No | |
Farbe | grau | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |