5WG1222-2DB12 | Siemens
Flush mounted pushbutton, white, IP20, 5WG1222-2DB12
Order No.: 81P7176
EAN: 4001869437989
MPN:
5WG1222-2DB12
5WG12222DB12
Unit Price (€ / pc.)
104.1726 € *
Available: 0 pcs.
Leadtime: 1 Week **
KNX Pushbutton, 5WG1222-2DB12, Siemens
The i-system titanium white UP 222/12 - KNX Pushbutton is a double pushbutton without a status LED.
Technical specifications
Version | Unterputz | |
illuminated | No | |
Colour | weiß | |
Product type | Taster | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |