5WG1222-2DB13 | Siemens
Flush mounted pushbutton, white, IP20, 5WG1222-2DB13
Order No.: 81P7177
EAN: 4001869437996
MPN:
5WG1222-2DB13
5WG12222DB13
Unit Price (€ / pc.)
110.7057 € *
Available: 0 pcs.
Leadtime: On Request **
KNX Pushbutton, 5WG1222-2DB13, Siemens
The i-system titanium white UP 222/13 - KNX Pushbutton is a double pushbutton with a status LED.
Technical specifications
Ausführung | UP-Taster | |
beleuchtet | Yes | |
Farbe | weiß | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |