5WG1223-2DB13 | Siemens
Flush mounted pushbutton, white, IP20, 5WG1223-2DB13
Order No.: 81P7180
EAN: 4001869438030
MPN:
5WG1223-2DB13
5WG12232DB13
Unit Price (€ / pc.)
132.8397 € *
Available: 0 pcs.
Leadtime: 1 Week **
KNX Pushbutton, 5WG1223-2DB13, Siemens
The i-system titanium white UP 223/13 - KNX Pushbutton is a triple pushbutton with a status LED.
Technical specifications
Version | Unterputz | |
illuminated | Yes | |
Colour | weiß | |
Product type | Taster | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |