5WG1286-2DB12 | Siemens

Flush mounted pushbutton, white, IP20, 5WG1286-2DB12

Order No.: 81P7183
EAN: 4001869438146
MPN:
5WG1286-2DB12
5WG12862DB12
Siemens
5WG1286-2DB12 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
123.3554 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
123.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.3554 €

KNX Pushbutton, 5WG1286-2DB12, Siemens

The KNX Pushbutton, double, without status LED in titanium white color and DELTA style is identified as UP 286/12.

Technical specifications
Ausführung UP-Taster
beleuchtet No
Farbe weiß
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei