3SU1100-7AD10-1NA0 | Siemens

Coordinate switch, vertical groping, screw connection, IP20/IP65/IP67, 3SU1100-7AD10-1NA0

Order No.: 80P8358
EAN: 4011209954779
MPN:
3SU1100-7AD10-1NA0
3SU11007AD101NA0
Series: SIRIUS ACT
3SU1100-7AD10-1NA0 Siemens Joysticks
Image may differ
Unit Price (€ / pc.)
71.8879 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.8879 €
Coordinate switch, 22 mm, round, plastic, black, 2 switch positions, vertical, momentary contact type, without mechanical interlocking in O position, with holder, 1 NO, 1 NO, screw terminal Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
Connection Schraubanschluss
Handle Rund
Latching switching function senkrecht tastend
Shift position 2
Degree of protection (IP) IP20/IP65/IP67
Voltage 500 V
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes