3SU1100-7AE10-1QA0 | Siemens
Coordinate switch, latching, screw connection, IP20/IP65/IP67, 3SU1100-7AE10-1QA0
Unit Price (€ / pc.)
92.6891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coordinate switch, 22 mm, round, plastic, black, 4 switch positions, latching, without mechanical interlocking, in O position, with holder, 1 NO, 1 NO, 1 NO, 1 NO, screw terminal, Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
Connection | Schraubanschluss | |
Handle | Rund | |
Latching switching function | verrastend | |
Shift position | 4 | |
Degree of protection (IP) | IP20/IP65/IP67 | |
Voltage | 500 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |