3SU1150-7AA88-1NA0 | Siemens

Coordinate switch, horizontal latching, screw connection, IP20/IP65/IP67, 3SU1150-7AA88-1NA0

Order No.: 80P8391
EAN: 4011209954878
MPN:
3SU1150-7AA88-1NA0
3SU11507AA881NA0
Series: SIRIUS ACT
3SU1150-7AA88-1NA0 Siemens Joysticks
Image may differ
Unit Price (€ / pc.)
86.0608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.0608 €
Coordinate switch, 22 mm, round, metal shiny, black, 2 switch positions, horizontal latching, without mechanical interlocking, in O position, with holder, 1 NO, 1 NO, screw terminal, Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
Connection Schraubanschluss
Handle Rund
Latching switching function waagerecht verrastend
Shift position 2
Degree of protection (IP) IP20/IP65/IP67
Voltage 500 V
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes