3SU1150-7AC88-1NA0 | Siemens
Coordinate switch, groping, screw connection, IP20/IP65/IP67, 3SU1150-7AC88-1NA0
Unit Price (€ / pc.)
86.0608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coordinate switch, 22 mm, round, metal shiny, black, 2 switch positions, horizontal momentary contact type, without mechanical interlocking, in O position, with holder, 1 NO, 1 NO, screw terminal, Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
Connection | Schraubanschluss | |
Handle | Rund | |
Latching switching function | tastend | |
Shift position | 2 | |
Degree of protection (IP) | IP20/IP65/IP67 | |
Voltage | 500 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |