3SU1100-4BF11-1FA0 | Siemens
Key-operated switch RONIS, 22 mm, round, plastic,key removal O+I, 1 NO + 1 NC, 3SU1100-4BF11-1FA0
Unit Price (€ / pc.)
46.6004 € *
Available: 0 pcs.
Leadtime: 1 Week **
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 2 switch positions O-I, latching, 10:30h/13:30h, key removal O+I, with holder, 1 NO+1 NC, screw terminal, possible special locks: SB31, 421, 455 Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Connection | Schraubanschluss | |
Version | rastend | |
Rotation angle | 90° | |
Installation diameter | 22.3 mm | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | Ein-Aus/Aus-Ein | |
Degree of protection (IP) | IP20/IP66/IP67/IP69K | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |