6AV7674-1ME50-0AA0 | Siemens

Key switch, unlit , 0.1 A/24 VDC, mounting Ø 22.3 mm, IP65, 6AV76741ME500AA0

Order No.: 70P4197
EAN: 4025515738886
MPN:
6AV7674-1ME50-0AA0
6AV76741ME500AA0
Series: SIMATIC HMI
6AV7674-1ME50-0AA0 Siemens Key Switches
Image may differ
Unit Price (€ / pc.)
125.7592 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
125.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.7592 €

6AV76741ME500AA0, Siemens

Safety keyswitch for Extension Units, safety operator control, 22 mm, round, 2 NO contacts 2 positions 0-1, latching 2 × 45° Key in position 0 can be removed.

Technical specifications
Version rastend
Rotation angle 2 x 45°
Installation diameter 22.3 mm
Pin number 2-polig
Latching switching function Aus-Ein
Breaking capacity 0,1 A/24 VDC
Degree of protection (IP) IP65
Trigger position key 0
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes