6AV6881-0AU14-0AA0 | Siemens
SIMATIC HMI USB keyboard GERMAN n-key rollover (10finger system)
Unit Price (€ / pc.)
139.7060 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
6AV68810AU140AA0, Siemens
USB keyboard DE, TKL-105, Cable with connector type A, Desktop keyboard for devices with corresponding interface Color: black.
Technical specifications
Connection | USB | |
Colour | schwarz | |
Character set | DE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |