6AV6881-0AU14-1AA0 | Siemens

SIMATIC HMI USB keyboard international US n-key rollover (10 finger system)

Order No.: 70P4097
EAN: 4025515738312
MPN:
6AV6881-0AU14-1AA0
6AV68810AU141AA0
Series: SIMATIC HMI
6AV6881-0AU14-1AA0 Siemens Keyboards
Image may differ
Unit Price (€ / pc.)
139.7060 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
139.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.7060 €

6AV68810AU141AA0, Siemens

USB keyboard INT, TKL-105, Cable with connector type A Desktop keyboard for devices with corresponding interface Color: black.

Technical specifications
Anschluss USB
Farbe schwarz
Zeichensatz US
Logistics
Ursprungsland CN
Zolltarifnummer 84716060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes