6AV6881-0AU14-1DB0 | Siemens
SIMATIC HMI USB keyboard international US 2-key rollover type Industry
Unit Price (€ / pc.)
957.9024 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
6AV68810AU141DB0, Siemens
USB keyboard INT, KV27610 INOX with IP67 USB plug type A, including protective cover, tamper-proof desktop keyboard for devices with corresponding interface, keyboard shelf with mounting option.
Technical specifications
Anschluss | USB | |
Farbe | silber | |
Zeichensatz | US |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84716060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |