6AV7674-0NE00-0AA0 | Siemens
SIMATIC HMI USB-INOX keyboard PRO, mouse keys 2-key rollover type Industry
Unit Price (€ / pc.)
1,863.5757 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,863.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,863.5757 €
6AV76740NE000AA0, Siemens
USB keyboard INT for 4:3 PRO devices, in stainless steel, RAL9023 (gray), with numerical keypad, inclination adjustable.
Technical specifications
Connection | USB | |
Colour | silber/grau | |
Character set | US |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84716060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |