6AV2127-1AB00-0LX1 | Siemens

SIMATIC HMI Key Panel KP8 PN LX (1 ... 6 mm)

Order No.: 70P3354
EAN: 4025515732181
MPN:
6AV2127-1AB00-0LX1
6AV21271AB000LX1
Series: SIMATIC HMI
6AV2127-1AB00-0LX1 Siemens Keypads
Image may differ
Unit Price (€ / pc.)
443.2036 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
443.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
443.2036 €

6AV21271AB000LX1, Siemens

SIMATIC HMI KP8 PN LX, 8 short-stroke switches long, 1-6 mm sheet thickness, PN interfaces, black neutral design, 8 configurable DI/DQ pins, 24 V DC can be looped through, parameterizable as of STEP 7 V5.5 SIMATIC HMI KP8/KP8F and KP32F Key Panels can be used to implement operator panels quickly, and save a lot of time and money setting them up as they are prefabricated and ready for installation.

Technical specifications
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes