6AV3688-3AY36-0AX0 | Siemens
SIMATIC HMI KP8 PN
Unit Price (€ / pc.)
438.5864 € *
Available: 0 pcs.
Leadtime: 1 Week **
6AV36883AY360AX0, Siemens
SIMATIC HMI KP8 PN Key Panel, 8 short-stroke switches with multi-colored LEDs, PROFINET interfaces 8 configurable DI/DO pins, 24 V DC can be looped through parameterizable as of STEP 7 V5.5 SIMATIC HMI KP8/KP8F and KP32F Key Panels can be used to implement operator panels quickly, and save a lot of time and money setting them up as they are prefabricated and ready for installation.
Technical specifications
Number of keys | 8 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz |