6GT2091-7UH10 | Siemens
DC adapter cable, 1 m, black, coupling 2.1 x 5.5 mm, straight to USB-A, 6GT2091-7UH10
Unit Price (€ / pc.)
37.3779 € *
Available: 0 pcs.
Leadtime: 1 Week **
6GT20917UH10, Siemens
SIMATIC RF connecting cable for 5 V supply of devices from a USB interface, USB A/low-voltage plug, length 1 m. .
Technical specifications
Connection (1) | Kupplung 2,1 x 5,5 mm, gerade | |
Connection (2) | USB-A | |
Colour | schwarz | |
Cable length | 1 m | |
Rated voltage | 5 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |