8MR2200-1B | Siemens
LED switch cabinet light, 5 W, 8MR2200-1B
Order No.: 80P8988
EAN: 4001869475523
MPN:
8MR2200-1B
8MR22001B
Unit Price (€ / pc.)
116.7866 € *
Standard delivery time from the manufacturer is: 1 Week
LED light 100-240 V AC, On/Off switch screw mounting SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 5 W | |
| Length | 351 mm | |
| Width | 32 mm | |
| Height | 34 mm | |
| diameter | 34 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |