8MR2201-1B | Siemens

LED switch cabinet light, 5 W, 8MR2201-1B

Order No.: 80P8990
EAN: 4001869475547
MPN:
8MR2201-1B
8MR22011B
8MR2201-1B Siemens Luminaires and Light Fixtures Image 1
8MR2201-1B Siemens Luminaires and Light Fixtures Image 2
Image may differ
Unit Price (€ / pc.)
170.3128 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
170.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.3128 €
LED light with switch Screw mounting 24-48 V DC SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.
Technical specifications
Ausführung LED-Schaltschrankleuchte
Breite 32 mm
Durchmesser 34 mm
Höhe 34 mm
Länge 351 mm
Leistung 5 W
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 94054940
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes