3NA3020 | Siemens

NH fuse NH0, 50 A, gG, 500 V (AC), 120 kA breaking capacity, 3NA3020

Order No.: 27H2142
EAN: 4001869055695
MPN:
3NA3020
3NA3020
3NA3020 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
3 pcs.
13.7921 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH0, In: 50 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Breaking capacity 120 kA
Design NH0
Width 30 mm
Enclosure Keramikrohr
Height 123.9 mm
Length 59.7 mm
Rated voltage (AC) 500 V
Rated current 50 A
Logistics
Country of origin GR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes