3NA3036 | Siemens
NH fuse NH0, 160 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA3036
Order No.: 27H2147
EAN: 4001869055749
MPN:
3NA3036
3NA3036
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
3 pcs.
13.7921 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH0, In: 160 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH0 | |
Width | 30 mm | |
Enclosure | Keramikrohr | |
Height | 123.9 mm | |
Length | 59.7 mm | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 440 V | |
Rated current | 160 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |