3NA3120 | Siemens
NH fuse NH1, 50 A, gG, 440 V (DC), 500 V (AC), 3NA3120
Order No.: 27H2153
EAN: 4001869055824
MPN:
3NA3120
3NA3120
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
3 pcs.
10.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 50 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Design | NH1 | |
Width | 30 mm | |
Enclosure | Keramikrohr | |
Height | 134 mm | |
Length | 63.9 mm | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 440 V | |
Rated current | 50 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |