3NA3132 | Siemens

NH fuse NH1, 125 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA3132

Order No.: 27H2161
EAN: 4001869055947
MPN:
3NA3132
3NA3132
3NA3132 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
3 pcs.
10.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 125 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Breaking capacity 120 kA
Design NH1
Width 30 mm
Enclosure Keramikrohr
Height 134 mm
Length 63.9 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 440 V
Rated current 125 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes