3NA3144-6 | Siemens

NH fuse NH1, 250 A, gG, 440 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA3144-6

Order No.: 27H2169
EAN: 4001869468389
MPN:
3NA3144-6
3NA31446
Siemens
3NA3144-6 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
43.6611 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.66 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6611 €
3 pcs.
42.8043 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 250 A, gG: Un AC: 690 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Version NH fuse
Tripping characteristics gG
Breaking capacity 120 kA
Design NH1
Width 46.6 mm
Enclosure ceramic tube
Height 132.6 mm
Length 59.7 mm
Rated voltage (AC) 690 V
Rated voltage (DC) 440 V
Rated current 250 A
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes