3NA3230-4KK01 | Siemens

NH fuse NH2, 100 A, gG, 400 V (AC), 100 kA breaking capacity, 3NA3230-4KK01

Order No.: 27H2176
EAN: 4001869583181
MPN:
3NA3230-4KK01
3NA32304KK01
Siemens
3NA3230-4KK01 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
146.489 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.489 €
LV HRC fuse link 3NA COM with metering function with wireless communication size 2 100A Un 400V operational class gG with electronic module non-insulated grip lugs front indicator.
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik gG
Ausschaltvermögen 100 kA
Bauform NH2
Breite 60 mm
Gehäuse Keramikrohr
Höhe 149 mm
Länge 72 mm
Nennspannung (AC) 400 V
Nennstrom 100 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes