3NA3230 | Siemens

NH fuse NH2, 100 A, gG, 440 V (DC), 500 V (AC), 3NA3230

Order No.: 27H2175
EAN: 4001869056166
MPN:
3NA3230
3NA3230
3NA3230 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
14.4347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.43 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4347 €
3 pcs.
14.1491 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH2, In: 100 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Design NH2
Width 46.6 mm
Enclosure Keramikrohr
Height 147.6 mm
Length 66.8 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 440 V
Rated current 100 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes