3NA3240-4KK02 | Siemens

NH fuse NH2, 200 A, gG, 400 V (AC), 100 kA breaking capacity, 3NA3240-4KK02

Order No.: 27H2189
EAN: 4001869574431
MPN:
3NA3240-4KK02
3NA32404KK02
Siemens
3NA3240-4KK02 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
56.9058 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.9058 €
LV HRC fuse link 3NA COM with metering function with wireless communication size 2 200A Un 400V operational class gG without electronic module non-insulated grip lugs front indicator.
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik gG
Ausschaltvermögen 100 kA
Bauform NH2
Breite 60 mm
Gehäuse Keramikrohr
Höhe 149 mm
Länge 72 mm
Nennspannung (AC) 400 V
Nennstrom 200 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes