3NA3240-6 | Siemens
NH fuse NH2, 200 A, gG, 440 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA3240-6
Order No.: 27H2190
EAN: 4001869056265
MPN:
3NA3240-6
3NA32406
Unit Price (€ / pc.)
45.5889 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.59 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5889 €
3 pcs.
44.6964 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH2, In: 200 A, gG, Un AC: 690 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Version | NH fuse | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH2 | |
Width | 46.6 mm | |
Enclosure | ceramic tube | |
Height | 147.6 mm | |
Length | 66.8 mm | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 440 V | |
Rated current | 200 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |