3NA3240 | Siemens

NH fuse NH2, 200 A, gG, 440 V (DC), 500 V (AC), 3NA3240

Order No.: 27H2187
EAN: 4001869056258
MPN:
3NA3240
3NA3240 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
11.4121 € *
Available: 9 pcs.
Total Price:
11.41 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4121 €
3 pcs.
10.9004 €
6 pcs.
10.4363 €
9 pcs.
9.8770 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH2, In: 200 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Filter Property Value
Version NH fuse
Design NH2
Enclosure ceramic tube
Rated current 200 A
Tripping characteristics gG
Rated voltage (DC) 440 V
Rated voltage (AC) 500 V
Length 66.8 mm
Width 47.2 mm
Height 147.6 mm
Logistics
Property Value
Country of origin GR
Customs tariff number 85361090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes