3NA3250-6 | Siemens

NH fuse NH2, 300 A, gG, 440 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA3250-6

Order No.: 27H2200
EAN: 4001869095479
MPN:
3NA3250-6
3NA32506
3NA3250-6 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
61.8919 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.89 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8919 €
3 pcs.
60.6781 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH2, In: 300 A, gG, Un AC: 690 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Filter Property Value
Version NH fuse
Design NH2
Enclosure ceramic tube
Rated current 300 A
Tripping characteristics gG
Rated voltage (DC) 440 V
Rated voltage (AC) 690 V
Breaking capacity 120 kA
Length 70.5 mm
Width 57 mm
Height 147.6 mm
Logistics
Property Value
Country of origin GR
Customs tariff number 85361090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes