3NA3354-6 | Siemens
NH fuse NH3, 355 A, gG, 440 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA3354-6
Order No.: 27H2215
EAN: 4001869056524
MPN:
3NA3354-6
3NA33546
Unit Price (€ / pc.)
85.2159 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.22 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2159 €
3 pcs.
83.5380 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH3, In: 355 A, gG, Un AC: 690 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH3 | |
Width | 70 mm | |
Enclosure | Keramikrohr | |
Height | 147.4 mm | |
Length | 84.5 mm | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 440 V | |
Rated current | 355 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |