3NA3362 | Siemens

NH fuse NH3, 425 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA3362

Order No.: 27H2218
EAN: 4001869056579
MPN:
3NA3362
3NA3362
3NA3362 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
24.9305 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
3 pcs.
24.4307 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH3, In: 425 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Breaking capacity 120 kA
Design NH3
Width 70 mm
Enclosure Keramikrohr
Height 147.4 mm
Length 84.5 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 440 V
Rated current 425 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes