3NA3672 | Siemens
NH fuse NH4a, 630 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA3672
Order No.: 27H2228
EAN: 4001869056685
MPN:
3NA3672
Unit Price (€ / pc.)
220.3642 € *
Standard delivery time from the manufacturer is: 1 Week
LV HRC fuse element, NH4a, In: 630 A, gG, Un AC: 500 V, Un DC: 400 V, Front indicator, live grip lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH4a | |
| Enclosure | ceramic tube | |
| Rated current | 630 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 440 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 120 kA | |
| Length | 115 mm | |
| Width | 102 mm | |
| Height | 201 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |