3NA3801-6 | Siemens
NH fuse NH000, 6 A, gG, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA3801-6
Order No.: 27H2233
EAN: 4001869056746
MPN:
3NA3801-6
3NA38016
Unit Price (€ / pc.)
23.7524 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.75 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7524 €
3 pcs.
23.2883 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 6 A, gG, Un AC: 690 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH000 | |
Width | 21 mm | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 250 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |