3NA3803 | Siemens

NH fuse NH000, 10 A, gG, 250 V (DC), 500 V (AC), 3NA3803

Order No.: 27H2236
EAN: 4001869056807
MPN:
3NA3803
3NA3803
Siemens
3NA3803 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
3 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 10 A, gG, Un AC: 500 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
Version NH fuse
Tripping characteristics gG
Design NH000
Width 21 mm
Enclosure ceramic tube
Height 77.8 mm
Length 52.5 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 250 V
Rated current 10 A
Logistics
Country of origin GR
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes