3NA3812-6 | Siemens
NH fuse NH000, 32 A, gG, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA3812-6
Order No.: 27H2247
EAN: 4001869063409
MPN:
3NA3812-6
3NA38126
Unit Price (€ / pc.)
22.8718 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.87 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8718 €
3 pcs.
22.4196 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 32 A, gG, Un AC: 690 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH000 | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 250 V | |
Rated current | 32 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |