3NA3812 | Siemens

NH fuse NH000, 32 A, gG, 250 V (DC), 500 V (AC), 3NA3812

Order No.: 27H2246
EAN: 4001869057002
MPN:
3NA3812
3NA3812
3NA3812 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
3 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH000, In: 32 A, gG, Un AC: 500 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Design NH000
Width 21 mm
Enclosure Keramikrohr
Height 77.8 mm
Length 52.5 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 250 V
Rated current 32 A
Logistics
Country of origin GR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes