3NA3830-7 | Siemens

NH fuse NH00, 100 A, gG, 250 V (DC), 500 V (AC), 3NA3830-7

Order No.: 27H2266
EAN: 4001869071060
MPN:
3NA3830-7
3NA38307
3NA3830-7 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
3 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH00, In: 100 A, gG, Un AC: 500 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Design NH00
Width 30 mm
Enclosure Keramikrohr
Height 77.8 mm
Length 59.7 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 250 V
Rated current 100 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes