3NA3836 | Siemens

NH fuse NH00, 160 A, gG, 250 V (DC), 500 V (AC), 3NA3836

Order No.: 27H2269
EAN: 4001869020013
MPN:
3NA3836
3NA3836
3NA3836 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
3 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH00, In: 160 A, gG, Un AC: 500 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Design NH00
Width 30 mm
Enclosure Keramikrohr
Height 77.8 mm
Length 59.7 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 250 V
Rated current 160 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes