3NA6122-4 | Siemens

NH fuse NH1, 63 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6122-4

Order No.: 27H2282
EAN: 4001869216799
MPN:
3NA6122-4
3NA61224
Siemens
3NA6122-4 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
18.4926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
3 pcs.
18.1356 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 63 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik gG
Ausschaltvermögen 120 kA
Bauform NH1
Breite 30 mm
Gehäuse Keramikrohr
Höhe 134 mm
Länge 64.1 mm
Nennspannung (AC) 400 V
Nennstrom 63 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes