3NA6124-6 | Siemens
NH fuse NH1, 80 A, gG, 440 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA6124-6
Order No.: 27H2286
EAN: 4001869151144
MPN:
3NA6124-6
3NA61246
Unit Price (€ / pc.)
47.1597 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.16 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1597 €
3 pcs.
46.2196 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 80 A, gG, Un AC: 690 V, Un DC: 440 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH1 | |
Width | 30 mm | |
Enclosure | Keramikrohr | |
Height | 134 mm | |
Length | 64.1 mm | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 440 V | |
Rated current | 80 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |