3NA6132-6 | Siemens

NH fuse NH1, 125 A, gG, 440 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA6132-6

Order No.: 27H2292
EAN: 4001869151168
MPN:
3NA6132-6
3NA61326
3NA6132-6 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
47.1597 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.16 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1597 €
3 pcs.
46.2196 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 125 A, gG, Un AC: 690 V, Un DC: 440 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Breaking capacity 120 kA
Design NH1
Width 30 mm
Enclosure Keramikrohr
Height 134 mm
Length 64.1 mm
Rated voltage (AC) 690 V
Rated voltage (DC) 440 V
Rated current 125 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes