3NA6140-4 | Siemens
NH fuse NH1, 200 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6140-4
Order No.: 27H2297
EAN: 4001869216843
MPN:
3NA6140-4
3NA61404
Unit Price (€ / pc.)
22.0745 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.07 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0745 €
3 pcs.
21.6342 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 200 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gG | |
Breaking capacity | 120 kA | |
Design | NH1 | |
Width | 46.6 mm | |
Enclosure | Keramikrohr | |
Height | 132.6 mm | |
Length | 59.1 mm | |
Rated voltage (AC) | 400 V | |
Rated current | 200 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |