3NA6142-4 | Siemens

NH fuse NH1, 224 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6142-4

Order No.: 27H2300
EAN: 4001869216850
MPN:
3NA6142-4
3NA61424
3NA6142-4 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
22.0745 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.07 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0745 €
3 pcs.
21.6342 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH1, In: 224 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Version NH-Sicherung
Tripping characteristics gG
Breaking capacity 120 kA
Design NH1
Width 46.6 mm
Enclosure Keramikrohr
Height 132.6 mm
Length 59.1 mm
Rated voltage (AC) 400 V
Rated current 224 A
Logistics
Country of origin GR
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes