3NA6220 | Siemens

NH fuse NH2, 50 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA6220

Order No.: 27H2304
EAN: 4001869071497
MPN:
3NA6220
3NA6220
Siemens
3NA6220 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
20.7060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
3 pcs.
20.2895 €
*incl. VAT plus shipping costs
**Subject to prior sale
LV HRC fuse element, NH2, In: 50 A, gG, Un AC: 500 V, Un DC: 440 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik gG
Ausschaltvermögen 120 kA
Bauform NH2
Gehäuse Keramikrohr
Nennspannung (AC) 500 V
Nennspannung (DC) 440 V
Nennstrom 50 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes