3NA6230-4 | Siemens
NH fuse NH2, 100 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6230-4
Order No.: 27H2312
EAN: 4001869216904
MPN:
3NA6230-4
3NA62304
Unit Price (€ / pc.)
25.7635 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.76 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7635 €
3 pcs.
25.2518 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH2, In: 100 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 100 A | |
| Tripping characteristics | gG | |
| Rated voltage (AC) | 400 V | |
| Breaking capacity | 120 kA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |